The BOPLA EUROMAS P 355 is an industrial-grade casing made from fibreglass reinforced polyester in a fairy grey semi-gloss finish. It serves as an empty electronics housing suitable for various industrial, distribution, and terminal applications. The durable construction ensures reliable protection for sensitive electronic components.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 400 x 250 x 121 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 121mm |
Inside height | 109mm |
Inside width | 236mm |
Internal depth | 358mm |
IP rating | IP66 |
Length | 400mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute | EUROMAS P 355 |
RoHS-compliant | Yes |
Width | 250mm |
---|
To use this facility please Sign In.
Sign In