The BOPLA EUROMAS P 305 is an industrial-grade casing made from fibreglass reinforced polyester, available in fairy grey (semi-gloss). It measures 80x75x55mm and is ideal for housing components in harsh environments, providing durability and protection. Typically used in electrical and industrial applications, this casing ensures reliable enclosure for electronic devices.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 80 x 75 x 55 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 55mm |
Inside height | 46mm |
Inside width | 65mm |
Internal depth | 49mm |
IP rating | IP66 |
Length | 80mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute 1 | EUROMAS P 305 |
Misc Attribute 2 | P 305 |
RoHS-compliant | Yes |
Width | 75mm |
---|
To use this facility please Sign In.
Sign In