The BOPLA EUROMAS P 333 is an industrial-grade casing made from fibreglass-reinforced polyester, finished in fairy grey. This durable casing, measuring 260x160x90 mm, is ideal for protecting electronic components. Typical applications include use in universal cases and cabinets for industrial environments.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 260 x 160 x 90 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 90mm |
Inside height | 79mm |
Inside width | 147mm |
Internal depth | 219mm |
IP rating | IP66 |
Length | 260mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute 1 | EUROMAS P 333 |
Misc Attribute 2 | P 333 |
RoHS-compliant | Yes |
Width | 160mm |
---|
To use this facility please Sign In.
Sign In