BOPLA's EUROMAS P 336 4336000 is an industrial-grade casing made from fibreglass reinforced polyester with a fairy grey semi-gloss finish. This robust housing is designed to protect electronic components in harsh environments. Typical applications include use as terminal, distributor, or electronics housing in various industrial settings.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 320 x 100 x 81 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 81mm |
Inside height | 70mm |
Inside width | 88mm |
Internal depth | 286mm |
IP rating | IP66 |
Length | 320mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute | EUROMAS P 336 |
RoHS-compliant | Yes |
Width | 100mm |
---|
To use this facility please Sign In.
Sign In