The BOPLA EUROMAS P 342 4342000 is an industrial-grade casing made from fibreglass-reinforced polyester, offering durability and strength. Its fairy grey semi-gloss finish adds a refined appearance. This casing is ideal for housing electronics, terminals, and distribution equipment in industrial settings.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 600 x 250 x 121 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 121mm |
Inside height | 109mm |
Inside width | 236mm |
Internal depth | 558mm |
IP rating | IP66 |
Length | 600mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute | EUROMAS P 342 |
RoHS-compliant | Yes |
Width | 250mm |
---|
To use this facility please Sign In.
Sign In