Manufactured by BOPLA, the EUROMAS A 120 aluminium casing features a silver-grey finish (RAL 7001) and measures 122x120x90mm. This industrial-grade casing provides robust protection for electrical components. It is typically used in environments requiring durable and reliable housing for electronic and electrical equipment.
Material | Aluminium |
Type | Industrial-grade casing |
Dim | (L x W x H) 122 x 120 x 90 mm |
Factory colour | Silver-grey (RAL 7001) |
Height | 90mm |
Inside height | 82mm |
Inside width | 109mm |
Internal depth | 88mm |
Length | 122mm |
Material (details) | Aluminium |
Misc Attribute | EUROMAS A 120 |
RoHS-compliant | Yes |
Width | 120mm |
Wireless charging | Yes |
---|
To use this facility please Sign In.
Sign In