BOPLA manufactures the EUROMAS P 325 industrial-grade casing, made from fibreglass reinforced polyester with a fairy grey semi-gloss finish. This enclosure features dimensions of 160x75x75mm and is silver-grey RAL 7001 in colour. It is typically used for housing electronic components in various industrial settings, ensuring durability and protection.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 160 x 75 x 75 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 75mm |
Inside height | 65mm |
Inside width | 65mm |
Internal depth | 129mm |
IP rating | IP66 |
Length | 160mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute 1 | EUROMAS P 325 |
Misc Attribute 2 | P 325 |
RoHS-compliant | Yes |
Width | 75mm |
Wireless charging | Yes |
---|
To use this facility please Sign In.
Sign In