The BOPLA EUROMAS P 324 is an industrial-grade casing made from fibreglass reinforced polyester, featuring a semi-gloss fairy grey finish. This product by BOPLA is designed for use as electronics, terminal, and distributor housing, providing robust protection for sensitive components. Its durable plastic construction is ideal for industrial applications, ensuring reliability and longevity.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 110 x 75 x 75.5 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 75.5mm |
Inside height | 65mm |
Inside width | 65mm |
Internal depth | 79mm |
IP rating | IP66 |
Length | 110mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute | EUROMAS P 324 |
RoHS-compliant | Yes |
Width | 75mm |
---|
To use this facility please Sign In.
Sign In