The BOPLA EUROMAS M 226 is an industrial-grade casing made from polycarbonate (PC) in a grey-white colour (RAL 7035). It serves as a display housing, electronics housing, and terminal housing, providing protection and mounting for various electronic components. This versatile empty housing is suitable for use as a distributor, wall, or table-top housing.
Material | Polycarbonate (PC) |
Type | Industrial-grade casing |
Dim | (L x W x H) 120 x 80 x 85 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 85mm |
Inside height | 79.5mm |
Inside width | 73mm |
Internal depth | 94mm |
Length | 120mm |
Material (details) | Polycarbonate |
Misc Attribute 1 | EUROMAS M 226 |
Misc Attribute 2 | M 226 |
RoHS-compliant | Yes |
Width | 80mm |
---|
To use this facility please Sign In.
Sign In