BOPLA 4303000 Euromas P 303 robust fibreglass Casing fairy grey

BOPLA 4303000 Euromas P 303 robust fibreglass Casing fairy grey

BOPLA
Standard range
Order Code:

01-7794

Brand: BOPLA MPN: 4303000
Qty Unit Price (Ex VAT)
1+ £22.22
Price per unit Ex VAT
11 in stock, despatched in 4 working days

BOPLA manufactures the EUROMAS P 303, an industrial-grade casing made of fibreglass reinforced polyester in fairy grey. The casing features dimensions of 55x55x37mm and is suitable for use in universal cases and cabinets. It is ideal for protecting components in various industrial settings due to its durable and robust design.
Material Fibreglass reinforced polyester
Type Industrial-grade casing
Dim (L x W x H) 55 x 55 x 37 mm
Factory colour Fairy grey (semi-gloss)
Height 37mm
Inside height 26mm
Inside width 45.5mm
Internal depth 33.5mm
IP rating IP66
Length 55mm
Material (details) Polyester, 30 % Glass fiber reinforced
Misc Attribute 1 EUROMAS P 303
Misc Attribute 2 P 303
RoHS-compliant Yes
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C