Site: Industry
Currency: GBP    
Ansmann 1001-0016-UK ALCT 6-24/2 UK Lead Acid Charger 1.2Ah-80Ah

Ansmann 1001-0016-UK ALCT 6-24/2 UK Lead Acid Charger 1.2Ah-80Ah

Ansmann
Standard range
Order Code:

18-4107

Brand: Ansmann MPN: 1001-0016-UK EAN-13: 4013674033270
Qty Unit Price (Ex VAT)
1+ £38.99
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/01/2025

The Ansmann ALCT 6-24/2 UK is a Lead Acid Battery Charger for 6V, 12V and 24V batteries. The 2A compact and lightweight charger is ideal for HGV's, cars, boats, motorcycles, scooters, wheeled garden equipment or children's vehicles.

The LED indicators of the charger clearly show the charge progress and lets you know when the battery is ready.

This high quality lead acid battery charger can be used for full recharging of batteries or for a gentle top-up during the winter, especially for motor bikes and vintage cars.

The charger has two modes:

  1. COLD TEMPERATURE mode: At temperatures below 5 °C (41 °F) the battery will be fully charged to 100% despite the cold.
  2. REFRESH mode: If the battery is completely discharged, the charger automatically switches to refresh mode and charges the battery for 20min. by pulse charging until a sufficient voltage for the normal charging process has been reached. After the completion of the refresh mode a normal charging process can be started.

  • Lead acid charger for 6V/12V/24V lead acid, SLA batteries
  • With the help of high-quality pole terminals a fast and reliable contact of lead acid batteries is possible
  • Automatic voltage identification/ Autosensing
  • Clear LED display - easy to use
  • Adjustable charging current
  • Automatic REFRESH mode, if the battery is completely discharged
  • Selectable COLD TEMP mode at cold temperatures
  • Faulty cell detection
  • Protection against short-circuit, wrong polarity and overcharge
  • Automatic start of recharge, if the battery is left connected to the charger
  • Ideal maintenance of lead acid batteries during winter time - no deep discharge
  • Power cable 1.8m, charging cable 2m
  • Protected against dirt and water jets thanks to IP65
  • Manufacturer's part: Ansmann 1001-0016-UK, ALCT 6-24/2 UK


Type Lead acid charger
Battery Size Various
Chemistry Lead acid
Nominal Voltage 6, 12, 24V
Output Current 2A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, November 7, 2017 Question by: Rapid Customer | Product code: 18-4107
Q. What is the max charge current at 24V
A. Hi Mike, thank you for your question. The data sheet shows this as 1A +/- 10% at 24V.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C