Site: Industry
Currency: GBP    
LabGlass Flat Bottom Boiling Flask Narrow Neck with Beaded Rim 250ml Pack of 12

LabGlass Flat Bottom Boiling Flask Narrow Neck with Beaded Rim 250ml Pack of 12

LabGlass
Standard range
Order Code:

52-4133

Brand: LabGlass MPN: CH0410E
Qty Unit Price (Ex VAT)
1+ £21.83
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 6 months

Flat-bottomed boiling flasks from LabGlass with a narrow neck and beaded rim.


  • Capacity 250ml
  • Made from borosilicate glass
  • Complies with DIN EN ISO 1773 standard
  • Supplied in packs of 12
  • Manufacturer's part CH0410E
Type Flat bottom flask
Capacity 250ml
Pack Size 12

Order Code: 52-2259

MPN: A/6226/250

Academy
Standard range
Price per unit Ex VAT
1+
£29.66
7 in stock, despatched same dayAdditional 10 due on 30/01/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C