Site: Industry
Currency: GBP    
520 Series Hermaphroditic Connectors and Cable Assemblies

520 Series Hermaphroditic Connectors and Cable Assemblies

The 520 series utilises EDAC gold-plated hermaphroditic contacts producing an ultra-reliable connection with four gas-tight mating surfaces.

This is a top quality, yet highly cost-effective interconnection product.

  • 2 or 3 way options
  • 8.5A contact rating
  • Identical insulator for plug and receptacle enabling one part number to be ordered
  • Board mount or in-line contact tail options
  • Clip available to secure mated connector to panel when used in-line

Order Code: 23-3079

MPN: 520-210-002

EDAC PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£0.540 £0.450 £0.400
697 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 23-2947

MPN: 516-290-590B

EDAC PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£36.54
1 in stock, despatched same dayAdditional quantity lead time 3 weeks
Housing and locking clipGlass-filled thermoplastic
ContactsPhosphor bronze alloy, all over gold plate to 10µ
Contact rating8.5A
Contact resistance6mΩ max
Insulation resistance5000 MΩ max
Voltage proof2500V RMS sea level

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C