A good value kit comprising packs of all three types of Cool Seal crimp
connectors, plus a crimp tool providing all that is needed to get started with
the Cool Seal and butt splice connections system.
The Cool Seal system
allows for heatless and solderless connections, you need only to strip the wire,
insert it into the connector and crimp to produce a durable, instantly moisture
proof connections in a fraction of the time that more tradtitional applications
would take. The patented anaerobic gel adds mechanical strength as it cures,
cure time is typically 2 to 3 hours and fully cured within 48 hours.
The
Cool Seal connectors are ideal for use when installing or repairing electrical
cables in environments where moisture ingress is a risk, do not require the use
of additional tools or the application of heat, and are easy to use.
Kit Includes:
- Crimp Tool
- 40 red connectors 0.5mm - 1.0mm (22 to 18 AWG) included
- 40 blue connectors 1.5mm - 2.5mm (16 to 14 AWG) included
- 20 yellow connectors 4mm - 6mm (12 to 10 AWG) included