Site: Industry
Currency: GBP    
Camblock Plus CTBP9350/6FL 5mm Pluggable Male Horizontal Flanged T/Block 6p

Camblock Plus CTBP9350/6FL 5mm Pluggable Male Horizontal Flanged T/Block 6p

CamdenBoss
Extended range
Order Code:

20-3285

Brand: CamdenBoss MPN: CTBP9350/6FL
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1000+ £0.577
Price per unit Ex VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 6-pole pluggable male 5mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 40mm
  • Pluggable male terminal block
  • Screw flanges with captive screws
  • Rating 20A 450V
  • Double interlocking modules
  • Guided pin alignment
  • Solid block
  • Polarised mouldings
  • Anti solder wicking

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 20A
Pitch 5mm
Wire Gauge 28 to 14AWG
Body Style Flanged terminal block
Mounting Pluggable
Number of Ways 6
Series CTBP9350/FL
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C