Site: Industry
Currency: GBP    
Schneider Electric NSYCRN22150 Steel Enclosure (200x200x150)

Image Representative of Range

Schneider Electric NSYCRN22150 Steel Enclosure (200x200x150)

Schneider Electric
Standard range
Order Code:

28-3200

Brand: Schneider Electric MPN: NSYCRN22150 EAN-13: 3606480212659
Qty Unit Price (Ex VAT)
1+ £158.15
Price per unit Ex VAT
Available to back orderBack-order availability date - 09/01/2025

These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.


  • Joint less foam gasket ensures lifetime protection against ingress of dust and liquids to IP55
  • Perforated door reinforcement profiles allowing fixing of equipment
  • Concealed and easily removable hinges allowing 120° opening and reversibility of door
  • Welded studs on body and door for earth continuity
  • Large gland plate
  • Depth adjustable mounting plate supports
  • Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
Colour Grey
External Features Welded studs
Internal Features N/A
Material Metal
Finish Polyester epoxy resin RAL-7032
Flame Resistance UL listed
Height 200mm
IP Rating IP55
Length 150mm
Series CRN
Type Enclosure
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C