Qty | Unit Price (Ex VAT) |
---|---|
10+ | £10.78 |
30+ | £9.75 |
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Silver |
---|---|
Enclosure Height | 40mm |
Enclosure Length | 120mm |
Enclosure Width | 66mm |
Internal Features | PCB mounting |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP Rating | IP65 |
Series | 5000 |
Type | General purpose diecast aluminium |
To use this facility please Sign In.
Sign In