Site: Industry
Currency: GBP    
Knipex 90 42 340 Punch Lock Riveter 340mm

Knipex 90 42 340 Punch Lock Riveter 340mm

Knipex
Standard range
Order Code:

50-9420

Brand: Knipex MPN: 90 42 340 EAN-13: 4003773071884
Qty Was Unit Price (Ex VAT)
1+ £108.00   £97.61
Price per unit Ex VAT
8 in Stock, despatched in 4 days

Knipex Punch Lock Riveter 340mm ideal for joining metal sheets and for U and C-shaped sections. Suitable for two-hand operation.


  • Joins metal section sheets used in suspended ceilings and partitions
  • Can be used for U and C-shaped sections with max 1.2mm metal (2 x 0.6mm)
  • Minimum force required due to optimum lever transmission
  • Made from special tool steel, rolled, oil-hardened
  • Handles with multi-component grips
Type Punch lock riveter
Rivet Size 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C