Site: Industry
Currency: GBP    
Wiska 10063584 KRM 32/20 Plastic Thread Adaptor M32/M20

Image Representative of Range

Wiska 10063584 KRM 32/20 Plastic Thread Adaptor M32/M20

Wiska
Standard range
Order Code:

59-1349

Brand: Wiska MPN: 10063584
Qty Unit Price (Ex VAT)
1+ £1.74
Price per unit Ex VAT
172 available to back orderBack-order availability date - 29/01/2025

Light grey reinforced plastic M32/M20 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M32
  • Internal thread: M20
  • Manufacturer's part 10063584
  • Material: Polyamide
Type Reducer
External thread M32
Internal thread M20
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C