Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.67 |
25+ | £19.15 |
50+ | £16.13 |
100+ | £15.86 |
General purpose chassis mounting mains transformer, 25VA 0-12V, 0-12V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
Height | 58mm |
---|---|
Length | 69mm |
Power | 25VA |
Primary Voltage | 2 x 120V |
Secondary Voltage | 2 x 12V |
Weight | 0.675kg |
Width | 53mm |
To use this facility please Sign In.
Sign In