Christmas Opening Hours and Delivery Dates here

Contrinex Diffuse Photoelectric Proximity Switches M18

Contrinex Brand: Contrinex

These diffuse type photelectric switches are self-contained units that, because they use the target as a reflector, need no external components. The switches are available in a choice of detection ranges, terminations and with or without an integrated head that provides lateral light emission.

  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Description Image Product Buy Pricing (Ex VAT) Sensing Distance Type
Contrinex 620 200 455 PNP M18 Photoelectric Proximity Sensor with 2M Cable
Contrinex 620 200 455 PNP M18 Photoelectric Proximity Sensor with 2M Cable
Extended range
Order code: 50-0829
MPN: 620 200 455

4 available to back orderBack-order availability date - 13/01/2026
1+ £82.33
Price per unit Ex VAT
10 to 120mm Photoelectric switch
Contrinex 620 200 457 PNP M18 Photoelectric Proximity Sensor with Connector
Contrinex 620 200 457 PNP M18 Photoelectric Proximity Sensor with Connector
Extended range
Order code: 50-0830
MPN: 620 200 457

18 available to back orderBack-order availability date - 13/01/2026
1+ £87.46
Price per unit Ex VAT
10 to 120mm Photoelectric switch
Contrinex 620 200 424 PNP M18 Photoelectric Proximity Sensor with 2M Cable
Contrinex 620 200 424 PNP M18 Photoelectric Proximity Sensor with 2M Cable
Extended range
Order code: 50-0833
MPN: 620 200 424

10 available to back orderBack-order availability date - 13/01/2026
1+ £74.39
Price per unit Ex VAT
40 to 600mm Photoelectric switch
Contrinex 620 200 549 PNP M18 Photoelectric Proximity Sensor with Connector
Contrinex 620 200 549 PNP M18 Photoelectric Proximity Sensor with Connector
Extended range
Order code: 50-0836
MPN: 620 200 549

9 available to back orderBack-order availability date - 13/01/2026
1+ £61.21
Price per unit Ex VAT
40 to 600mm Photoelectric switch
Order code50-082950-083050-0833
Switching distance (mm)60010 to 12040 to 600
Switching frequency500Hz500Hz1kHz
Modulation frequency6kHz6kHz15kHz
Switching time1ms1ms0.5ms
Connection2m PVC CableS12 connector 4-pin2m PVC Cable
Integrated head---
Dimensions Ø x L (mm)M18 x 50M18 x 63.5M18 x 50

Operating voltage10 to 36V DC
OutputPNP light-ON
Hysteresis≤10%/sn
EmitterRed LED 660nm
Ambient light max. halogen5000 lux
Ambient light max. solar10,000 lux
Ambient temperature–25°C to +55 °C
Protection typeIP67


Trustpilot