Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £202.71 | £173.09 |
The DEWALT DCR029 Compact Bluetooth® Radio is a compact and robust DAB(+) AM/FM jobsite radio and can be powered by mains or by DEWALT 12-18V XR Li-ion batteries, including XR FlexVolt batteries. It also streams audio from any Bluetooth® enabled device.
The 30W speakers and customisable equalizer provide excellent sound quality. Jobsite ready, with an integrated roll cage for increased protection and handle for easy transportation. There's also a USB charging port and auxiliary input to allow wired connection of other devices.
Bare Unit - No Battery or Charger supplied.
Specification:
Radio Range: DAB(+) AM/FM
Input Power: Battery 12-54V Li-ion, DC 230/240V
Dimensions: 300 x 220 x 170mm
Weight: 3.6kg
Voltage | 240V |
---|---|
Type | Digital Radio |
Weight | 3.6kg |
Battery Included | No |
Number of Batteries | 0 |
Battery Technology | N/A |
Battery Capacity | N/A |
Bluetooth | Yes |
FM Radio | Yes |
DAB+ Radio | Yes |
USB Charging | Yes |
To use this facility please Sign In.
Sign In