Site: Industry
Currency: GBP    
Draper 350W 230V Submersible Water Butt Pump with Float Switch

Draper 350W 230V Submersible Water Butt Pump with Float Switch

Draper
Order Code:

91-6968

Brand: Draper MPN: 40218

Discontinued


The Draper 350W 230V Submersible Water Butt Pump with Float Switch is ideal for pumping from a water butt directly to water plants in the garden. Can also be used to drain ponds and small swimming pools. Supplied with three piece aluminium swan neck extension pipe, adjustable flow control feature and snap on connector. Float switch automatically turns pump off when water level has dropped. Maximum height 0.98M. Supplied complete with BS approved non-rewireable moulded plug and 10M (approx.) of cable. Display carton.
    Specification:
  • Maximum head height: 12M
  • Maximum operating depth: 8M
  • Maximum output: 40L/min
  • Maximum particle size: 3mm dia.
  • Overall height (inc. ext. pipes): 1.6M

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C