Site: Industry
Currency: GBP    
Einhell 43.309.40 BT-CS 1400/1 Circular Saw 190mm 1400W

Einhell 43.309.40 BT-CS 1400/1 Circular Saw 190mm 1400W

Einhell
Order Code:

84-4958

Brand: Einhell MPN: 43.309.40 EAN-13: 4006825577105

Discontinued


This Einhell BT-CS1400 Circular Saw is a handy and powerful circular saw, ideal for hard, continuous working. For ease of use, the saw features toolless cutting depth adjustment and toolless saw table adjustment. The saw uses a TCT saw blade (supplied), and features a soft start. Supplied with 1 x parallel guide, 1 x dust extractor adaptor, 1 x TCT saw blade, and 1 x tool to change the saw blade.
  • Category: Circular Saw
  • Blade Bore: 20mm
  • Blade Diameter: 190mm
  • Depth of Cut 45°: 45mm
  • Depth of Cut 90°: 66mm
  • No Load Speed RPM: 4800
  • Power: 1,400 Watt
  • Spindle Lock: Yes
  • Voltage: 230/240
  • Manufacturer's part no. 4330940
Blade Thickness N/A
Bore 20mm
Diameter 190mm
Number of Teeth N/A
Power Rating 1400W
Supply Voltage 240V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C