Large multipurpose floor-standing 2-door lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.
- Enclosure height 1800mm
- Enclosure width 1000mm
- Enclosure depth 400mm
- Sheet steel panels and door with galvanised steel frame
- Formed from a single section
- Door opening angle 120°
- Colour: grey (RAL 7035)
- Epoxy-polyester powder finish
- Black handles
- IP55 protection
- Manufacturer's part NSYSF1810402DP
Product comprises: structure, 2 doors, roof, rear panel, locking system with handle, blocking system for left door, mounting plate, 2 sliding rails and 4 mounting plate brackets.
Colour | Grey |
Enclosure Height | 1.8m |
Enclosure Length | 400mm |
Enclosure Width | 1m |
External Features | 2 doors |
Internal Features | N/A |
Material | Steel |
Finish | Epoxy polyester powder |
Flame Resistance | N/A |
IP Rating | IP55 |
Series | Spacial SF |
Type | 19" Enclosures |
---|