4-way 13.5A, 160V, 3.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,5 series.
Supplied as a FULL REEL of 250 pieces on 32mm tape.
- No. of ways: 4
- Supplied in a as a FULL REEL of 250 pieces on 32mm tape
- Nominal current: 13.5A
- Rated voltage: 160V
- Pitch: 3.5mm
- Length: 13.6mm
- Width: 14.5mm
- Height: 9.7mm
- Through-hole PCB mounting with linear double pinning
- Housing colour: black
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Designed for integration into the SMT soldering process
- Operation and conductor connection from one direction enable integration into front of device
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the solder pads
- Phoenix Contact type SPT-THR 1,5/ 4-H-3,5
- Phoenix Contact part no. 1823654
Colour | Black |
Current Rating | 17.5A |
Mounting Type | Through Hole |
No. of Ways | 4 |
Pitch | 3.5mm |
Voltage Rating | 160V |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 24 to 16AWG |
Wire Termination | Push-in Spring |
---|
To use this facility please Sign In.
Sign In