Site: Industry
Currency: GBP    
SCI R13-66AE-02 SPST Rocker Switch with LED

SCI R13-66AE-02 SPST Rocker Switch with LED

SCI
Standard range
Order Code:

75-0736

Brand: SCI MPN: R13-66AE-02
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.60
25+ £1.47
100+ £1.24
500+ £1.16
Price per unit Ex VAT
296 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature SPST black rocker switch from SCI with red LED which is illuminated when the switch is in the 'on' position.


  • 4.8mm fast connect tabs
  • LED terminated by solder tags
  • Panel cut-out 19.4 x 15mm
  • Contact current 16A
  • Size 21 x 15 x 13.2mm
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 16A

Order Code: 75-0730

MPN: R13-66A3 RED

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.23 £1.14 £0.963 £0.876
3,123 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C