This analogue input add-on module is from the SIMATIC S7-200 modular range. The module features 4x analogue inputs and a 12 bit converter.
Type | Analogue input add-on module |
---|---|
Display | No |
No. of Analogue Inputs | 4 |
No. of Analogue Outputs | 0 |
No. of Digital Inputs | 0 |
No. of Digital Outputs | 0 |
Operating Voltage | N/A |