Choose Renata, their professional expertise is worth having on your side. And in your watches.
Battery Size | SR754 |
---|---|
Capacity | 80mAh |
Chemistry | Silver Oxide |
Dimensions (H x W x D) | 5.4 x 7.9 x 7.9mm |
Pack Size | 1 |
Terminal Type | Protruded negative, Flat positive |
Voltage | 1.55V |
Weight (Per Battery) | 1.06g |