Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.29 |
Replacement surform blades for use on all types of wood, aluminium, copper, plastics and laminates.
Type | Surform blade |
---|---|
Blade Length | 140mm |
Blade Material | Steel |
Lifetime Warranty | No |
Number of Pieces | 1 |
To use this facility please Sign In.
Sign In