Site: Industry
Currency: GBP    
Dremel F0139100JB 9100-21 Fortiflex Heavy Duty Flexshaft and Hanging Motor

Dremel F0139100JB 9100-21 Fortiflex Heavy Duty Flexshaft and Hanging Motor

Dremel
Order Code:

85-0391

Brand: Dremel MPN: F0139100JB

Discontinued


The Dremel Fortiflex Heavy Duty Flexshaft and Hanging Motor 9100-21 is the perfect tool for use when a combination of power and precision is required.

This high quality tool consists of a powerful hanging motor (300W), a patented heavy-duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control (0 to 20,000rpm), making it the ideal tool for stationary projects, like woodworking, jewellery making, stone working, car restoration. Alternative and replacement hand-pieces are available separately.

Equipped with a number of excellent features, including a foot pedal that allows hands-free speed control, the unique Dremel Fortiflex is a true market leader, offering outstanding value in the market.


  • High powered 300W motor for optimal performance
  • Variable speed 0 to 20,000 rpm for better control
  • High torque at low speed ranges
  • Robust long life Flex Shaft
  • Exchangeable precision hand piece with 'click' fixing system
  • Easy change of accessories via drill-bit chuck
  • Ultimate precision through low collet run-out
  • Variable shank diameter (0.3 to 4.0mm), suitable for all high quality Dremel accessories
  • An alternative 2.4 & 3.2mm collet type handpiece type 9101, is available separately
  • Heavy Duty Flex Shaft
  • Regular chuck-type hand piece 9102 (0.3 to 4mm) with key
  • Foot pedal
  • 21 high quality Dremel accessories
  • Hanging hook, inspiring welcome poster and instruction manual
Type Multipurpose tool & accessories
Application General purpose

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C