WAGO 2002-7292 0.8mm End and Intermediate Plate for 2002-7211/7214 Orange

Standard range
Order Code:

58-6342

Brand: WAGO MPN: 2002-7292 EAN-13: 4045454837372
Qty Unit Price (Ex VAT)
25+ £0.382
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1 available to back orderBack-order availability date - 08/01/2025

WAGO 2002-7292 0.8mm end and intermediate plate for 2002-7211/7214, colour - orange. For wire sizes. Pack size 100.
  • Colour: Orange
  • Content: 100 pc(s)
  • Dimensions, height: 38.1mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-7292
  • Type (manufacturer type): 2002-7292
  • Weight: 1.61g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot