Site: Industry
Currency: GBP    
WAGO 261-327/331-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14

WAGO 261-327/331-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14

WAGO
Standard range
Order Code:

58-7881

Brand: WAGO MPN: 261-327/331-000 EAN-13: 4044918623254
Qty Unit Price (Ex VAT)
50+ £0.547
Price per unit Ex VAT
Order in multiples of 50
118 available to back orderBack-order availability date - 16/01/2025

WAGO 261-327/331-000 2-conductor Push Button, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-327/331-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Green-yellow
  • Contents 200 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 23.2 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C