Site: Industry
Currency: GBP    
WAGO 713 Series 3.5mm 10A MCS Vertical PCB Male Headers Black

WAGO 713 Series 3.5mm 10A MCS Vertical PCB Male Headers Black

Double row male PCB headers from the MCS MINI HD series by WAGO.

  • Header housing moulded from THR-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touchproof when unplugged
  • 100% protected against mismating
  • Vertical mounting
  • Current rating 10A
  • Pitch 3.5mm
  • Colour: black

Order Code: 21-5849

MPN: 713-1403

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£0.111
This product will not be replenished, however, you may buy the remaining stock.
80 in stock, despatched same dayContact us for additional stock

Order Code: 21-6093

MPN: 713-1404

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£0.147
This product will not be replenished, however, you may buy the remaining stock.
30 in stock, despatched same dayContact us for additional stock

Order Code: 21-5850

MPN: 713-1405

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£3.64
4 available to back orderBack-order availability date - 05/01/2025

Order Code: 21-6094

MPN: 713-1406

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£0.221
This product will not be replenished, however, you may buy the remaining stock.
45 in stock, despatched same dayContact us for additional stock

Order Code: 21-6095

MPN: 713-1410

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£7.27
30 available to back orderBack-order availability date - 05/01/2025
Order codeNo. of polesMftrs part no.
21-58493 x 2713-1403
21-60934 x 2713-1404
21-58505 x 2713-1405
21-60946 x 2713-1406
21-58518 x 2713-1408
21-609510 x 2713-1410

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C