Site: Industry
Currency: GBP    
WAGO 727-227/023-000 4-level Same Potential Block 3-0--0-3 Lock Light-grey

WAGO 727-227/023-000 4-level Same Potential Block 3-0--0-3 Lock Light-grey

WAGO
Extended range
Order Code:

59-0599

Brand: WAGO MPN: 727-227/023-000 EAN-13: 4045454189150
Qty Unit Price (Ex VAT)
50+ £9.40
Price per unit Ex VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 727-227/023-000 4-level Same Potential Terminal Block with locking clips for DIN rail 35x7.5mm marked 3-2-1-0--0-1-2-3. Complies with EN60715, all clamping points are short-circuited. Colour Light-grey, 50pcs.
  • Manufacturer part No. 727-227/023-000
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Width 7.62mm
  • Height 62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C