Site: Industry
Currency: GBP    
Hammond 1412SS Utility Metal Case 203x102x51mm Steel Grey

Hammond 1412SS Utility Metal Case 203x102x51mm Steel Grey

Hammond
Standard range
Order Code:

31-1205

Brand: Hammond MPN: 1412SS GTIN-14: 00623980000268
Qty Unit Price (Ex VAT)
1+ £15.21
50+ £14.03
Price per unit Ex VAT
3 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025

A robust steel case finished in ASA 61 grey, baked powder paint from Hammond's 1412 series.


  • 203 x 102 x 51mm
  • Made from 20 gauge steel
  • Finished in ASA 61 grey baked powder paint inside and out to prevent rust
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1412SS

Hammond enclosure modification


Colour Grey
Enclosure Height 51mm
Enclosure Length 203mm
Enclosure Width 102mm
External Features None
Protection Rating IP32
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C