Site: Industry
Currency: GBP    
Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 1m, White

Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 1m, White

Raspberry Pi
Standard range
Order Code:

75-1143

Brand: Raspberry Pi MPN: T7689AX
  • Quickly find another product in this range by Length:

    1m 2m
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 7 days

This Official HDMI cable is for use with the Raspberry Pi 4 Model B, as well as being backwardly compatible with previous Raspberry Pi boards. The cable has been designed to give the best performance and functionality while being robust and well made.

This Raspberry Pi HDMI cable meets the Version 2.0 standards to support 4K video and features Ethernet and an Audio return channel.


  • Length 1m
  • Colour white
  • Available in black or white and in 1 or 2m lengths
  • Male Micro HDMI to Male HDMI
  • Shielded
  • Nickel plated contacts
  • PVC Outer sheath
Colour White
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C