Site: Industry
Currency: GBP    
ForgeFix STCSK1128ZP Self Tapping Screw Pozi CSK ZP 1.1/2 x 8 Box 200

ForgeFix STCSK1128ZP Self Tapping Screw Pozi CSK ZP 1.1/2 x 8 Box 200

ForgeFix
Standard range
Order Code:

84-9142

Brand: ForgeFix MPN: STCSK1128ZP EAN-13: 5028485645887
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length 1½in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STCSK1128ZP
Type Screw
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Countersunk head
Thread Length 1.5in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C