Site: Industry
Currency: GBP    
ALM SL018 Heavy-Duty Petrol Trimmer Line 3mm x 15m

ALM SL018 Heavy-Duty Petrol Trimmer Line 3mm x 15m

ALM Manufacturing
Standard range
Order Code:

95-0824

Brand: ALM Manufacturing MPN: SL018 EAN-13: 5016531401808
Qty Was Unit Price (Ex VAT)
1+ £4.69   £3.99
Price per unit Ex VAT
100 in Stock, despatched in 2 days

ALM Manufacturing Replacement Trimmer Lines to fit most models of garden trimmers. Available in various lengths and thicknesses.

Manufactured in the UK.

This ALM Manufacturing SL018 Heavy-Duty Trimmer Line is suitable for use with all heavy-duty petrol trimmers (36-39cc).

Specification:

Diameter x Length: 3mm x 15m
Colour: Red


Type Trimmer line

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C