Site: Industry
Currency: GBP    
BACO Mushroom Push-button 40mm L22ER01 Rotary Reset

BACO Mushroom Push-button 40mm L22ER01 Rotary Reset

BACO
Standard range
Order Code:

50-7821

Brand: BACO MPN: L22ER01
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit Ex VAT
12 in Stock, despatched in 4 days

A rugged yet economical plastic mushroom emergency stop pushbutton with turn reset for your operator control panel designs, this pushbutton is made with thermoplastic. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


  • Colour red
  • Dimensions (Ø) 40mm
  • Front element with attaching nut
  • Approval EN ISO 13850
  • Protection type IP66
  • Rotary reset
  • Type L22ER01
Type Pushbutton
Action Turn to reset
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C