Site: Industry
Currency: GBP    
BEL Stewart Connectors SS-39100-008 8P8C RJ45 Plug Cable Mount Transparent

BEL Stewart Connectors SS-39100-008 8P8C RJ45 Plug Cable Mount Transparent

BEL Stewart
Order Code:

50-3174

Brand: BEL Stewart MPN: SS-39100-008

Discontinued


This Transparent 8P8C RJ45 Plug Cable Mount from BEL Stewart is an unshielded, straight Cat6 plug. The plug body, load bar and strain relief have been manufactured with plastic housing (UL 94V-0), while the copper alloy contacts are gold plated.


  • Natural colour
  • Strain relief for 6mm outside cable diameter
  • 8 positions, 8 contacts
  • Anti-snag version
  • Manufacturer's part SS-39100-008
Type RJ45
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

Questions


*Question functionality currently disabled


Sunday, March 19, 2017 Question by: Rapid Customer | Product code: 50-3174
Q. Can you please recommend a punch down tool for this plug, as most I have tried crush the strain relief
A. Hi Graham, thank you for your question. Please see 86-0526.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C