Site: Industry
Currency: GBP    
Bosch 2608572150 Chuck Keyless 1.5 to 13mm 1/2in x 20 UNF Chrome Plated

Image Representative of Range

Bosch 2608572150 Chuck Keyless 1.5 to 13mm 1/2in x 20 UNF Chrome Plated

Bosch
Standard range
Order Code:

60-5708

Brand: Bosch MPN: 2608572150 EAN-13: 3165140223423
  • Quickly find another product in this range by Drill Size Range:

    1 to 10mm 1 to 6mm 1.5 to 13mm
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/01/2025

These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.

Keyless chuck, matt chrome-plated 1.5 - 13 mm, 1/2" - 20, suitable for GSB 20-2; GSB 20-2 RCE; GSB 20-2 RE; GSB 20-2 RET; GSB 21-2 RE Professional; PSB 850; PSB 1000; PSB 1200.


  • Type: Keyless chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: 1/2inch x 20 UNF
  • Drill features: Forward / reverse / hammer
  • Manufacturer's part no.: 2608572150
Drill Size Range 1.5 to 13mm
For Use With 1
Keyless Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C