Site: Industry
Currency: GBP    
PJP 224-M5-I-Bc White Insulated 2mm Socket

PJP 224-M5-I-Bc White Insulated 2mm Socket

PJP
Standard range
Order Code:

17-0920

Brand: PJP MPN: 224-M5-I-Bc EAN-13: 3760122593756
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
5+ £0.751
100+ £0.677
500+ £0.559
Price per unit Ex VAT
Order in multiples of 5
110 in stock, despatched same dayAdditional quantity lead time 5 weeks

White insulated panel mounting 2mm sockets from PJP.


  • Nickel plated brass turned insert
  • Solder termination
  • Rated at 10A
  • Voltage rating 30V AC/60V DC
  • Diameter 6.5mm
  • Panel cut out 5.1mm
Colour White
Connector type 2mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C