Site: Industry
Currency: GBP    
Hirschmann 930 682-517 MAK 7100S 7-Pin Female DIN Socket, Cable Mount, 4A Grey

Hirschmann 930 682-517 MAK 7100S 7-Pin Female DIN Socket, Cable Mount, 4A Grey

Hirschmann
Order Code:

49-6204

Brand: Hirschmann MPN: 930 682-517 EAN-13: 4002044031985

Discontinued


A 7-pin cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 682-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 7
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAK 7100S
Current Rating 4A
Material Plastic
Mounting Cable
Number of Ways 7

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C