Site: Industry
Currency: GBP    
Toolcraft 1/2 Drive Long Reach Socket 21mm

Toolcraft 1/2" Drive Long Reach Socket 21mm

Toolcraft
Order Code:

50-5006

Brand: Toolcraft MPN: 816185 EAN-13: 4016138758559
  • Country of Origin: China

Discontinued


A 21mm, ½in. drive, long reach socket from Toolcraft.


  • 21mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Long reach
Material Chrome Vanadium Steel
Size 21mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C