Site: Industry
Currency: GBP    
Harting 09 15 000 6222 Han® D Crimp Contact Female Gold 1mm²

Image Representative of Range

Harting 09 15 000 6222 Han® D Crimp Contact Female Gold 1mm²

Harting
Standard range
Order Code:

52-0045

Brand: Harting MPN: 09 15 000 6222 EAN-13: 2050000532061
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit Ex VAT
304 in Stock, despatched in 4 days

Gold plated female crimp contacts for Harting Han® D Series inserts, available in a range of wire gauge sizes.


  • Wire gauge: 1mm² (AWG 18)
  • Leading contact (PE): Yes
  • Number of pins: 1
  • Manufacturer part no. 09 15 000 6222
Wire Gauge 18AWG
Blade Thickness N/A
Blade width N/A
Connector Length 21.5mm
Gender Female
Type Female crimp contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C