Site: Industry
Currency: GBP    
Rennsteig 330 300 1 Pointed Chisel Lacquered 18 x 300mm

Rennsteig 330 300 1 Pointed Chisel Lacquered 18 x 300mm

Rennsteig Werkzeuge
Order Code:

57-7749

Brand: Rennsteig Werkzeuge MPN: 330 300 1 EAN-13: 4049002001062
  • Country of Origin: Germany

Discontinued


This 18 x 300mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel.


  • Diameter: 18mm
  • Length 300mm
  • Weight 570g
  • Manufacturer's part 330 300 1
Type Pointed chisel
Length 300mm
Width 18mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C