Site: Industry
Currency: GBP    
Heller 50092 0 3900 QuickBit CeramicMaster Glass & Tile Drill Bits 4 x 75mm

Heller 50092 0 3900 QuickBit CeramicMaster Glass & Tile Drill Bits 4 x 75mm

Heller
Standard range
Order Code:

58-3079

Brand: Heller MPN: 50092 0 EAN-13: 4010159500920
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit Ex VAT
6 in Stock, despatched in 4 days

QuickBit CeramicMaster 4 x 75mm glass and tile drill bit from Heller, ideal for use with cordless drills.


  • For rotary drilling in glass and standard ceramic materials
  • Pointed chisel edge can be resharpened at any time
  • Customised for use with cordless drills
  • Super fast changing between drills and bits
  • ¼in hex shank prevents drill bit from slipping in the drill chuck
  • Weight: 9g
Type Glass and tile
Diameter 4mm
Length 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C