Site: Industry
Currency: GBP    
Heller 18502 8 0901 HSS-R Twist Drills DIN 338 RN 6.2mm - 10 Pack

Heller 18502 8 0901 HSS-R Twist Drills DIN 338 RN 6.2mm - 10 Pack

Heller
Order Code:

58-4142

Brand: Heller MPN: 18502 8 EAN-13: 4010159185028
  • Country of Origin: China

Discontinued


These 6.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 101mm
  • Weight 162g
Diameter 6.2mm
Length 101mm
Working Length 63mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C