Site: Industry
Currency: GBP    
Heller 21291 5 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 5.0mm - Pack Of 10

Heller 21291 5 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 5.0mm - Pack Of 10

Heller
Order Code:

58-4690

Brand: Heller MPN: 21291 5 EAN-13: 4010159212915
  • Country of Origin: China

Discontinued


These 5mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 86mm
  • Weight 120g
Diameter 5mm
Length 86mm
Working Length 52mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C